Part Details for MFR1WSFTDPN619R by YAGEO Corporation
Overview of MFR1WSFTDPN619R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR1WSFTDPN619R
MFR1WSFTDPN619R CAD Models
MFR1WSFTDPN619R Part Data Attributes
|
MFR1WSFTDPN619R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFTDPN619R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 619ohm, 400V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFTDPN619R
This table gives cross-reference parts and alternative options found for MFR1WSFTDPN619R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFTDPN619R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFBDFT619R | Fixed Resistor, Metal Film, 1W, 619ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDPN619R vs MFR1WSFBDFT619R |
MFR1WSFTDMR619R | Fixed Resistor, Metal Film, 1W, 619ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDPN619R vs MFR1WSFTDMR619R |
MFR1WSFTDAV619R | Fixed Resistor, Metal Film, 1W, 619ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDPN619R vs MFR1WSFTDAV619R |
MFR1WSFRDPN619R | Fixed Resistor, Metal Film, 1W, 619ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDPN619R vs MFR1WSFRDPN619R |
MFN1WSFTDFT619R | Fixed Resistor, Metal Film, 1W, 619ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDPN619R vs MFN1WSFTDFT619R |
MFR1WSFRD72619R | Fixed Resistor, Metal Film, 1W, 619ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDPN619R vs MFR1WSFRD72619R |
MFN1WSFBDMR619R | Fixed Resistor, Metal Film, 1W, 619ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDPN619R vs MFN1WSFBDMR619R |
MFR1WSFRDMB619R | Fixed Resistor, Metal Film, 1W, 619ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDPN619R vs MFR1WSFRDMB619R |
MFR1WSFBD619R | Fixed Resistor, Metal Film, 1W, 619ohm, 400V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSFTDPN619R vs MFR1WSFBD619R |
MFN1WSFRD52-619R | Fixed Resistor, Metal Film, 1W, 619ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDPN619R vs MFN1WSFRD52-619R |