Part Details for MFR1WSFTDPN562R by YAGEO Corporation
Overview of MFR1WSFTDPN562R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR1WSFTDPN562R
MFR1WSFTDPN562R CAD Models
MFR1WSFTDPN562R Part Data Attributes
|
MFR1WSFTDPN562R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFTDPN562R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 562ohm, 400V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFTDPN562R
This table gives cross-reference parts and alternative options found for MFR1WSFTDPN562R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFTDPN562R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFRDMB562R | Fixed Resistor, Metal Film, 1W, 562ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDPN562R vs MFR1WSFRDMB562R |
MFR1WSFTDAV562R | Fixed Resistor, Metal Film, 1W, 562ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDPN562R vs MFR1WSFTDAV562R |
MFR1WSFTDMR562R | Fixed Resistor, Metal Film, 1W, 562ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDPN562R vs MFR1WSFTDMR562R |
MFN1WSFTDPN562R | Fixed Resistor, Metal Film, 1W, 562ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDPN562R vs MFN1WSFTDPN562R |
MFR1WSFRDFT562R | Fixed Resistor, Metal Film, 1W, 562ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDPN562R vs MFR1WSFRDFT562R |
MFN1WSFBDMR562R | Fixed Resistor, Metal Film, 1W, 562ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDPN562R vs MFN1WSFBDMR562R |
MFR1WSFBD72562R | Fixed Resistor, Metal Film, 1W, 562ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDPN562R vs MFR1WSFBD72562R |
MFR1WSFTD562R | Fixed Resistor, Metal Film, 1W, 562ohm, 400V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSFTDPN562R vs MFR1WSFTD562R |
MFR1WSFTD52-562R | Fixed Resistor, Metal Film, 1W, 562ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDPN562R vs MFR1WSFTD52-562R |
MFN1WSFRD52-562R | Fixed Resistor, Metal Film, 1W, 562ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDPN562R vs MFN1WSFRD52-562R |