Part Details for MFR1WSFTDAV102R by YAGEO Corporation
Overview of MFR1WSFTDAV102R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR1WSFTDAV102R
MFR1WSFTDAV102R CAD Models
MFR1WSFTDAV102R Part Data Attributes
|
MFR1WSFTDAV102R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFTDAV102R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 102ohm, 400V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFTDAV102R
This table gives cross-reference parts and alternative options found for MFR1WSFTDAV102R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFTDAV102R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFBD72102R | Fixed Resistor, Metal Film, 1W, 102ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDAV102R vs MFR1WSFBD72102R |
MFN1WSFBDMB102R | Fixed Resistor, Metal Film, 1W, 102ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDAV102R vs MFN1WSFBDMB102R |
MFR1WSFRDMB102R | Fixed Resistor, Metal Film, 1W, 102ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDAV102R vs MFR1WSFRDMB102R |
MFR1WSFRDMR102R | Fixed Resistor, Metal Film, 1W, 102ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDAV102R vs MFR1WSFRDMR102R |
MFR1WSFRDPN102R | Fixed Resistor, Metal Film, 1W, 102ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDAV102R vs MFR1WSFRDPN102R |
MFR1WSFRD102R | Fixed Resistor, Metal Film, 1W, 102ohm, 400V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSFTDAV102R vs MFR1WSFRD102R |
MFR1WSFRDAV102R | Fixed Resistor, Metal Film, 1W, 102ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDAV102R vs MFR1WSFRDAV102R |
MFN1WSFBDMR102R | Fixed Resistor, Metal Film, 1W, 102ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDAV102R vs MFN1WSFBDMR102R |
MFR1WSFBD52-102R | Fixed Resistor, Metal Film, 1W, 102ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDAV102R vs MFR1WSFBD52-102R |
MFR1WSFRDFT102R | Fixed Resistor, Metal Film, 1W, 102ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFTDAV102R vs MFR1WSFRDFT102R |