Part Details for MFR1WSFTC52-54K9 by YAGEO Corporation
Overview of MFR1WSFTC52-54K9 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR1WSFTC52-54K9
MFR1WSFTC52-54K9 CAD Models
MFR1WSFTC52-54K9 Part Data Attributes
|
MFR1WSFTC52-54K9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFTC52-54K9
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 54900ohm, 400V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFTC52-54K9
This table gives cross-reference parts and alternative options found for MFR1WSFTC52-54K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFTC52-54K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFRCFT54K9 | Fixed Resistor, Metal Film, 1W, 54900ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC52-54K9 vs MFR1WSFRCFT54K9 |
MFR1WSFTCAV54K9 | Fixed Resistor, Metal Film, 1W, 54900ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC52-54K9 vs MFR1WSFTCAV54K9 |
MFR1WSFRCPN54K9 | Fixed Resistor, Metal Film, 1W, 54900ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC52-54K9 vs MFR1WSFRCPN54K9 |
MFR1WSFBC52-54K9 | Fixed Resistor, Metal Film, 1W, 54900ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC52-54K9 vs MFR1WSFBC52-54K9 |
MFR1WSFTCFT54K9 | Fixed Resistor, Metal Film, 1W, 54900ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC52-54K9 vs MFR1WSFTCFT54K9 |
MFR1WSFRC52-54K9 | Fixed Resistor, Metal Film, 1W, 54900ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC52-54K9 vs MFR1WSFRC52-54K9 |
MFR1WSFBCMR54K9 | Fixed Resistor, Metal Film, 1W, 54900ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC52-54K9 vs MFR1WSFBCMR54K9 |