Part Details for MFR1WSFTC52-2M43 by YAGEO Corporation
Overview of MFR1WSFTC52-2M43 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR1WSFTC52-2M43
MFR1WSFTC52-2M43 CAD Models
MFR1WSFTC52-2M43 Part Data Attributes
|
MFR1WSFTC52-2M43
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFTC52-2M43
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 2430000ohm, 400V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFTC52-2M43
This table gives cross-reference parts and alternative options found for MFR1WSFTC52-2M43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFTC52-2M43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFRCAV2M43 | Fixed Resistor, Metal Film, 1W, 2430000ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC52-2M43 vs MFR1WSFRCAV2M43 |
MFN1WSFBC52-2M43 | Fixed Resistor, Metal Film, 1W, 2430000ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC52-2M43 vs MFN1WSFBC52-2M43 |
MFN1WSFTC52-2M43 | Fixed Resistor, Metal Film, 1W, 2430000ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC52-2M43 vs MFN1WSFTC52-2M43 |
MFR1WSFRC52-2M43 | Fixed Resistor, Metal Film, 1W, 2430000ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC52-2M43 vs MFR1WSFRC52-2M43 |
MFR1WSFTCFT2M43 | Fixed Resistor, Metal Film, 1W, 2430000ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC52-2M43 vs MFR1WSFTCFT2M43 |
MFR1WSFRCPN2M43 | Fixed Resistor, Metal Film, 1W, 2430000ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC52-2M43 vs MFR1WSFRCPN2M43 |
MFR1WSFBCMR2M43 | Fixed Resistor, Metal Film, 1W, 2430000ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC52-2M43 vs MFR1WSFBCMR2M43 |
MFR1WSFTCPN2M43 | Fixed Resistor, Metal Film, 1W, 2430000ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC52-2M43 vs MFR1WSFTCPN2M43 |
MFN1WSFBCM2M43 | Fixed Resistor, Metal Film, 1W, 2430000ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC52-2M43 vs MFN1WSFBCM2M43 |