Part Details for MFR1WSFTC-255R by YAGEO Corporation
Overview of MFR1WSFTC-255R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
14255R-400 | Renesas Electronics Corporation | High-performance LON Router SoC for Free Topology (FT) Networks | |
14255R-100 | Renesas Electronics Corporation | Open Systems IP Communication and Control SoC for BACnet and LON over Free Topology (FT) Media | |
TPS60255RTET | Texas Instruments | 7-Channel, High Efficiency 175-mA Charge Pump for White LED Backlight 16-WQFN -40 to 85 |
Part Details for MFR1WSFTC-255R
MFR1WSFTC-255R CAD Models
MFR1WSFTC-255R Part Data Attributes
|
MFR1WSFTC-255R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFTC-255R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 322 | |
Category CO2 Kg | 3.5 | |
CO2 | 1127 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFTC-255R
This table gives cross-reference parts and alternative options found for MFR1WSFTC-255R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFTC-255R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN1WSFBCM255R | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC-255R vs MFN1WSFBCM255R |
MFR1WSFRC52-255R | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC-255R vs MFR1WSFRC52-255R |
MFR1WSFBC52-255R | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC-255R vs MFR1WSFBC52-255R |
MFN1WSFTCFT255R | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC-255R vs MFN1WSFTCFT255R |
MFR1WSFTC52-255R | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC-255R vs MFR1WSFTC52-255R |
MFN1WSFBCMB255R | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC-255R vs MFN1WSFBCMB255R |
MFR1WSFRC-255R | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC-255R vs MFR1WSFRC-255R |
MFR1WSFBCFT255R | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC-255R vs MFR1WSFBCFT255R |
MFR1WSFRCAV255R | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC-255R vs MFR1WSFRCAV255R |
MFN1WSFTCAV255R | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFTC-255R vs MFN1WSFTCAV255R |