Part Details for MFR1WSFRFMR16R5 by YAGEO Corporation
Overview of MFR1WSFRFMR16R5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR1WSFRFMR16R5
MFR1WSFRFMR16R5 CAD Models
MFR1WSFRFMR16R5 Part Data Attributes
|
MFR1WSFRFMR16R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFRFMR16R5
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 16.5ohm, 400V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFRFMR16R5
This table gives cross-reference parts and alternative options found for MFR1WSFRFMR16R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFRFMR16R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFTF7216R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRFMR16R5 vs MFR1WSFTF7216R5 |
MFR1WSFTF16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSFRFMR16R5 vs MFR1WSFTF16R5 |
MFR1WSFRFPN16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRFMR16R5 vs MFR1WSFRFPN16R5 |
MFN1WSFRF52-16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRFMR16R5 vs MFN1WSFRF52-16R5 |
FMF1WSFRFPN16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRFMR16R5 vs FMF1WSFRFPN16R5 |
MFN1WSFRFAV16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRFMR16R5 vs MFN1WSFRFAV16R5 |
RMFS1WD16R5F-52-T20 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFRFMR16R5 vs RMFS1WD16R5F-52-T20 |
MFN1WSFRFFT16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRFMR16R5 vs MFN1WSFRFFT16R5 |
MFR1WSFBF7216R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRFMR16R5 vs MFR1WSFBF7216R5 |
MFR1WSFBF52-16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRFMR16R5 vs MFR1WSFBF52-16R5 |