Part Details for MFR1WSFRFAV5M9 by YAGEO Corporation
Overview of MFR1WSFRFAV5M9 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR1WSFRFAV5M9
MFR1WSFRFAV5M9 CAD Models
MFR1WSFRFAV5M9 Part Data Attributes
|
MFR1WSFRFAV5M9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFRFAV5M9
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 5900000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 5900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFRFAV5M9
This table gives cross-reference parts and alternative options found for MFR1WSFRFAV5M9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFRFAV5M9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFTFFT5M9 | Fixed Resistor, Metal Film, 1W, 5900000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRFAV5M9 vs MFR1WSFTFFT5M9 |
RMFS1WD5904F-52-BL | Fixed Resistor, Metal Film, 1W, 5900000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFRFAV5M9 vs RMFS1WD5904F-52-BL |
MFR1WSFTFAV5M9 | Fixed Resistor, Metal Film, 1W, 5900000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRFAV5M9 vs MFR1WSFTFAV5M9 |
MFN1WSFBFMR5M9 | Fixed Resistor, Metal Film, 1W, 5900000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRFAV5M9 vs MFN1WSFBFMR5M9 |
FMF1WSFRFPN5M9 | Fixed Resistor, Metal Film, 1W, 5900000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRFAV5M9 vs FMF1WSFRFPN5M9 |
FMF1WSFRFFT5M9 | Fixed Resistor, Metal Film, 1W, 5900000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRFAV5M9 vs FMF1WSFRFFT5M9 |
FMF1WSFBFM5M9 | Fixed Resistor, Metal Film, 1W, 5900000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRFAV5M9 vs FMF1WSFBFM5M9 |
MFN1WSFTFFT5M9 | Fixed Resistor, Metal Film, 1W, 5900000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRFAV5M9 vs MFN1WSFTFFT5M9 |
MFR1WSFBFMB5M9 | Fixed Resistor, Metal Film, 1W, 5900000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRFAV5M9 vs MFR1WSFBFMB5M9 |
MFR1WSFRFPN5M9 | Fixed Resistor, Metal Film, 1W, 5900000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRFAV5M9 vs MFR1WSFRFPN5M9 |