Part Details for MFR1WSFRF52-1M4 by YAGEO Corporation
Overview of MFR1WSFRF52-1M4 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR1WSFRF52-1M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR1WSFRF52-1M4-ND
|
DigiKey | RES 1.4M OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0369 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W-S 1.4M Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0735 / $0.0897 | RFQ |
Part Details for MFR1WSFRF52-1M4
MFR1WSFRF52-1M4 CAD Models
MFR1WSFRF52-1M4 Part Data Attributes
|
MFR1WSFRF52-1M4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFRF52-1M4
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 1400000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Total Weight | 322 | |
Category CO2 Kg | 3.5 | |
CO2 | 1127 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Qualifications | AEC-Q200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFRF52-1M4
This table gives cross-reference parts and alternative options found for MFR1WSFRF52-1M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFRF52-1M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF1WSFRFAV1M4 | Fixed Resistor, Metal Film, 1W, 1400000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-1M4 vs FMF1WSFRFAV1M4 |
FMF1WSFTFFT1M4 | Fixed Resistor, Metal Film, 1W, 1400000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-1M4 vs FMF1WSFTFFT1M4 |
MFR1WSFTF52-1M4 | Fixed Resistor, Metal Film, 1W, 1400000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-1M4 vs MFR1WSFTF52-1M4 |
MFN1WSFBFM1M4 | Fixed Resistor, Metal Film, 1W, 1400000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-1M4 vs MFN1WSFBFM1M4 |
FMF1WSFRFPN1M4 | Fixed Resistor, Metal Film, 1W, 1400000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-1M4 vs FMF1WSFRFPN1M4 |
RMFS1WD1404F-52-TR20 | Fixed Resistor, Metal Film, 1W, 1400000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFRF52-1M4 vs RMFS1WD1404F-52-TR20 |
MFN1WSFTFFT1M4 | Fixed Resistor, Metal Film, 1W, 1400000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-1M4 vs MFN1WSFTFFT1M4 |
FMF1WSFBFMR1M4 | Fixed Resistor, Metal Film, 1W, 1400000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-1M4 vs FMF1WSFBFMR1M4 |
RMFS1WD1404F-52-BL | Fixed Resistor, Metal Film, 1W, 1400000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFRF52-1M4 vs RMFS1WD1404F-52-BL |
FMF1WSFBFM1M4 | Fixed Resistor, Metal Film, 1W, 1400000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-1M4 vs FMF1WSFBFM1M4 |