Part Details for MFR1WSFRE52-422K by YAGEO Corporation
Overview of MFR1WSFRE52-422K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-422KR06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions | |
77311-422KC03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, C0 Positions, 2.54 mm Pitch. | |
RJMG422K300T0ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x2 2.5G |
Part Details for MFR1WSFRE52-422K
MFR1WSFRE52-422K CAD Models
MFR1WSFRE52-422K Part Data Attributes
|
MFR1WSFRE52-422K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFRE52-422K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 422000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFRE52-422K
This table gives cross-reference parts and alternative options found for MFR1WSFRE52-422K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFRE52-422K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFTEMR422K | Fixed Resistor, Metal Film, 1W, 422000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFRE52-422K vs MFR1WSFTEMR422K |
MFN1WSFTEAV422K | Fixed Resistor, Metal Film, 1W, 422000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFRE52-422K vs MFN1WSFTEAV422K |
MFR1WSFREFT422K | Fixed Resistor, Metal Film, 1W, 422000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFRE52-422K vs MFR1WSFREFT422K |
FMF1WSFREFT422K | Fixed Resistor, Metal Film, 1W, 422000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFRE52-422K vs FMF1WSFREFT422K |
MFR1WSFTE52-422K | Fixed Resistor, Metal Film, 1W, 422000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFRE52-422K vs MFR1WSFTE52-422K |
MFR1WSFRE72422K | Fixed Resistor, Metal Film, 1W, 422000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFRE52-422K vs MFR1WSFRE72422K |
MFR1WSFBE422K | Fixed Resistor, Metal Film, 1W, 422000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSFRE52-422K vs MFR1WSFBE422K |
MFR1WSFBEMB422K | Fixed Resistor, Metal Film, 1W, 422000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFRE52-422K vs MFR1WSFBEMB422K |
MFR1WSFBEFT422K | Fixed Resistor, Metal Film, 1W, 422000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFRE52-422K vs MFR1WSFBEFT422K |
MFN1WSFTEPN422K | Fixed Resistor, Metal Film, 1W, 422000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFRE52-422K vs MFN1WSFTEPN422K |