Part Details for MFR1WSFRDAV6M04 by YAGEO Corporation
Overview of MFR1WSFRDAV6M04 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR1WSFRDAV6M04
MFR1WSFRDAV6M04 CAD Models
MFR1WSFRDAV6M04 Part Data Attributes
|
MFR1WSFRDAV6M04
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFRDAV6M04
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 6040000ohm, 400V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 6040000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFRDAV6M04
This table gives cross-reference parts and alternative options found for MFR1WSFRDAV6M04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFRDAV6M04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN1WSFTD52-6M04 | Fixed Resistor, Metal Film, 1W, 6040000ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFRDAV6M04 vs MFN1WSFTD52-6M04 |
MFR1WSFRD52-6M04 | Fixed Resistor, Metal Film, 1W, 6040000ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFRDAV6M04 vs MFR1WSFRD52-6M04 |
MFN1WSFRDPN6M04 | Fixed Resistor, Metal Film, 1W, 6040000ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFRDAV6M04 vs MFN1WSFRDPN6M04 |
MFR1WSFBDMB6M04 | Fixed Resistor, Metal Film, 1W, 6040000ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFRDAV6M04 vs MFR1WSFBDMB6M04 |
MFR1WSFRDFT6M04 | Fixed Resistor, Metal Film, 1W, 6040000ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFRDAV6M04 vs MFR1WSFRDFT6M04 |
MFN1WSFTDPN6M04 | Fixed Resistor, Metal Film, 1W, 6040000ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFRDAV6M04 vs MFN1WSFTDPN6M04 |
MFR1WSFBDMR6M04 | Fixed Resistor, Metal Film, 1W, 6040000ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFRDAV6M04 vs MFR1WSFBDMR6M04 |
MFN1WSFBDMR6M04 | Fixed Resistor, Metal Film, 1W, 6040000ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFRDAV6M04 vs MFN1WSFBDMR6M04 |
MFN1WSFBD52-6M04 | Fixed Resistor, Metal Film, 1W, 6040000ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFRDAV6M04 vs MFN1WSFBD52-6M04 |
MFR1WSFTDAV6M04 | Fixed Resistor, Metal Film, 1W, 6040000ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSFRDAV6M04 vs MFR1WSFTDAV6M04 |