Part Details for MFR1WSFRC52-560K by YAGEO Corporation
Overview of MFR1WSFRC52-560K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0560K8-3B4-E4-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0560K8(R)-3B4-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0560K8-3B4-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part Details for MFR1WSFRC52-560K
MFR1WSFRC52-560K CAD Models
MFR1WSFRC52-560K Part Data Attributes
|
MFR1WSFRC52-560K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFRC52-560K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 560000ohm, 400V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFRC52-560K
This table gives cross-reference parts and alternative options found for MFR1WSFRC52-560K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFRC52-560K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFBC52-560K | Fixed Resistor, Metal Film, 1W, 560000ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFRC52-560K vs MFR1WSFBC52-560K |
MFR1WSFRCPN560K | Fixed Resistor, Metal Film, 1W, 560000ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFRC52-560K vs MFR1WSFRCPN560K |
MFN1WSFBCM560K | Fixed Resistor, Metal Film, 1W, 560000ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFRC52-560K vs MFN1WSFBCM560K |
MFN1WSFBCMB560K | Fixed Resistor, Metal Film, 1W, 560000ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFRC52-560K vs MFN1WSFBCMB560K |
MFN1WSFTCAV560K | Fixed Resistor, Metal Film, 1W, 560000ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFRC52-560K vs MFN1WSFTCAV560K |
MFR1WSFRCAV560K | Fixed Resistor, Metal Film, 1W, 560000ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFRC52-560K vs MFR1WSFRCAV560K |
MFN1WSFBC52-560K | Fixed Resistor, Metal Film, 1W, 560000ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFRC52-560K vs MFN1WSFBC52-560K |
MFN1WSFBCMR560K | Fixed Resistor, Metal Film, 1W, 560000ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFRC52-560K vs MFN1WSFBCMR560K |
MFN1WSFRCFT560K | Fixed Resistor, Metal Film, 1W, 560000ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFRC52-560K vs MFN1WSFRCFT560K |
MFN1WSFRCPN560K | Fixed Resistor, Metal Film, 1W, 560000ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFRC52-560K vs MFN1WSFRCPN560K |