Part Details for MFR1WSFBF52-1R07 by YAGEO Corporation
Overview of MFR1WSFBF52-1R07 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMG3411R070RWHR | Texas Instruments | 600-V 70mΩ GaN with integrated driver and cycle-by-cycle overcurrent protection 32-VQFN -40 to 125 | |
LMG3411R070RWHT | Texas Instruments | 600-V 70mΩ GaN with integrated driver and cycle-by-cycle overcurrent protection 32-VQFN -40 to 125 |
Part Details for MFR1WSFBF52-1R07
MFR1WSFBF52-1R07 CAD Models
MFR1WSFBF52-1R07 Part Data Attributes
|
MFR1WSFBF52-1R07
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFBF52-1R07
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 1.07ohm, 400V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.07 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFBF52-1R07
This table gives cross-reference parts and alternative options found for MFR1WSFBF52-1R07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFBF52-1R07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFRFFT1R07 | Fixed Resistor, Metal Film, 1W, 1.07ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFBF52-1R07 vs MFR1WSFRFFT1R07 |
FMF1WSFTFFT1R07 | Fixed Resistor, Metal Film, 1W, 1.07ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFBF52-1R07 vs FMF1WSFTFFT1R07 |
RMFS1WD1R07F-52-TR20 | Fixed Resistor, Metal Film, 1W, 1.07ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFBF52-1R07 vs RMFS1WD1R07F-52-TR20 |
MFR1WSFTFAV1R07 | Fixed Resistor, Metal Film, 1W, 1.07ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFBF52-1R07 vs MFR1WSFTFAV1R07 |
MFN1WSFRF52-1R07 | Fixed Resistor, Metal Film, 1W, 1.07ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFBF52-1R07 vs MFN1WSFRF52-1R07 |
FMF1WSFBFMB1R07 | Fixed Resistor, Metal Film, 1W, 1.07ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFBF52-1R07 vs FMF1WSFBFMB1R07 |
FMF1WSFBF52-1R07 | Fixed Resistor, Metal Film, 1W, 1.07ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFBF52-1R07 vs FMF1WSFBF52-1R07 |
FMF1WSFRF52-1R07 | Fixed Resistor, Metal Film, 1W, 1.07ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFBF52-1R07 vs FMF1WSFRF52-1R07 |
FMF1WSFTF52-1R07 | Fixed Resistor, Metal Film, 1W, 1.07ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFBF52-1R07 vs FMF1WSFTF52-1R07 |
MFN1WSFRFAV1R07 | Fixed Resistor, Metal Film, 1W, 1.07ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFBF52-1R07 vs MFN1WSFRFAV1R07 |