Part Details for MFR1WSFBEMR20R by YAGEO Corporation
Overview of MFR1WSFBEMR20R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR1WSFBEMR20R
MFR1WSFBEMR20R CAD Models
MFR1WSFBEMR20R Part Data Attributes
|
MFR1WSFBEMR20R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFBEMR20R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 20ohm, 400V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFBEMR20R
This table gives cross-reference parts and alternative options found for MFR1WSFBEMR20R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFBEMR20R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF1WSFTEAV20R | Fixed Resistor, Metal Film, 1W, 20ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBEMR20R vs FMF1WSFTEAV20R |
MFR1WSFTEAV20R | Fixed Resistor, Metal Film, 1W, 20ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBEMR20R vs MFR1WSFTEAV20R |
FMF1WSFREFT20R | Fixed Resistor, Metal Film, 1W, 20ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBEMR20R vs FMF1WSFREFT20R |
FMF1WSFBEMB20R | Fixed Resistor, Metal Film, 1W, 20ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBEMR20R vs FMF1WSFBEMB20R |
RMFS1WC20R0F-52-T20 | Fixed Resistor, Metal Film, 1W, 20ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFBEMR20R vs RMFS1WC20R0F-52-T20 |
RMFS1WC20R0F-52-TR20 | Fixed Resistor, Metal Film, 1W, 20ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFBEMR20R vs RMFS1WC20R0F-52-TR20 |
FMF1WSFREPN20R | Fixed Resistor, Metal Film, 1W, 20ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBEMR20R vs FMF1WSFREPN20R |
FMF1WSFREAV20R | Fixed Resistor, Metal Film, 1W, 20ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBEMR20R vs FMF1WSFREAV20R |
FMF1WSFBEMR20R | Fixed Resistor, Metal Film, 1W, 20ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBEMR20R vs FMF1WSFBEMR20R |
MFR1WSFTEPN20R | Fixed Resistor, Metal Film, 1W, 20ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBEMR20R vs MFR1WSFTEPN20R |