Part Details for MFR1WSFBE52-4M42 by YAGEO Corporation
Overview of MFR1WSFBE52-4M42 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR1WSFBE52-4M42
MFR1WSFBE52-4M42 CAD Models
MFR1WSFBE52-4M42 Part Data Attributes
|
MFR1WSFBE52-4M42
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFBE52-4M42
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 4420000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4420000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFBE52-4M42
This table gives cross-reference parts and alternative options found for MFR1WSFBE52-4M42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFBE52-4M42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFN1WSFTEAV4M42 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 4420000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | MFR1WSFBE52-4M42 vs MFN1WSFTEAV4M42 |
MFN1WSFBEMR4M42 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 4420000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | MFR1WSFBE52-4M42 vs MFN1WSFBEMR4M42 |
FMF1WSFRE52-4M42 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 4420000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | MFR1WSFBE52-4M42 vs FMF1WSFRE52-4M42 |
FMF1WSFTEPN4M42 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 4420000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | MFR1WSFBE52-4M42 vs FMF1WSFTEPN4M42 |
FMF1WSFBEMR4M42 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 4420000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | MFR1WSFBE52-4M42 vs FMF1WSFBEMR4M42 |
MFN1WSFRE52-4M42 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 4420000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | MFR1WSFBE52-4M42 vs MFN1WSFRE52-4M42 |
RMFS1WC4424F-52-BL | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 4420000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR1WSFBE52-4M42 vs RMFS1WC4424F-52-BL |
RMFS1WC4424F-52-AR | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 4420000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR1WSFBE52-4M42 vs RMFS1WC4424F-52-AR |
FMF1WSFBEM4M42 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 4420000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | MFR1WSFBE52-4M42 vs FMF1WSFBEM4M42 |
MFN1WSFTEFT4M42 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 4420000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | MFR1WSFBE52-4M42 vs MFN1WSFTEFT4M42 |