There are no models available for this part yet.
Overview of MFR1WSFBE52-20R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for MFR1WSFBE52-20R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFR1WSFBE52-20R-ND
|
DigiKey | RES 20 OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0183 | Buy Now | |
Ozdisan Elektronik | RES.M.FILM 1W-S 20 Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0445 / $0.0543 | RFQ |
CAD Models for MFR1WSFBE52-20R by YAGEO Corporation
Part Data Attributes for MFR1WSFBE52-20R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.3 mm
|
Package Length
|
9 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
20 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
400 V
|
Alternate Parts for MFR1WSFBE52-20R
This table gives cross-reference parts and alternative options found for MFR1WSFBE52-20R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFBE52-20R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF1WSFTEAV20R | Fixed Resistor, Metal Film, 1W, 20ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE52-20R vs FMF1WSFTEAV20R |
MFR1WSFTEAV20R | Fixed Resistor, Metal Film, 1W, 20ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE52-20R vs MFR1WSFTEAV20R |
FMF1WSFREFT20R | Fixed Resistor, Metal Film, 1W, 20ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE52-20R vs FMF1WSFREFT20R |
FMF1WSFBEMB20R | Fixed Resistor, Metal Film, 1W, 20ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE52-20R vs FMF1WSFBEMB20R |
RMFS1WC20R0F-52-T20 | Fixed Resistor, Metal Film, 1W, 20ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFBE52-20R vs RMFS1WC20R0F-52-T20 |
RMFS1WC20R0F-52-TR20 | Fixed Resistor, Metal Film, 1W, 20ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFBE52-20R vs RMFS1WC20R0F-52-TR20 |
FMF1WSFREPN20R | Fixed Resistor, Metal Film, 1W, 20ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE52-20R vs FMF1WSFREPN20R |
FMF1WSFREAV20R | Fixed Resistor, Metal Film, 1W, 20ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE52-20R vs FMF1WSFREAV20R |
FMF1WSFBEMR20R | Fixed Resistor, Metal Film, 1W, 20ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE52-20R vs FMF1WSFBEMR20R |
MFR1WSFTEPN20R | Fixed Resistor, Metal Film, 1W, 20ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE52-20R vs MFR1WSFTEPN20R |