Part Details for MFR1WSFBE422K by YAGEO Corporation
Overview of MFR1WSFBE422K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR1WSFBE422K
MFR1WSFBE422K CAD Models
MFR1WSFBE422K Part Data Attributes
|
MFR1WSFBE422K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFBE422K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 422000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFBE422K
This table gives cross-reference parts and alternative options found for MFR1WSFBE422K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFBE422K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFBEMB422K | Fixed Resistor, Metal Film, 1W, 422000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE422K vs MFR1WSFBEMB422K |
MFR1WSFBEMR422K | Fixed Resistor, Metal Film, 1W, 422000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE422K vs MFR1WSFBEMR422K |
FMF1WSFBEM422K | Fixed Resistor, Metal Film, 1W, 422000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE422K vs FMF1WSFBEM422K |
FMF1WSFTEAV422K | Fixed Resistor, Metal Film, 1W, 422000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE422K vs FMF1WSFTEAV422K |
RMFS1WC4223F-52-TR20 | Fixed Resistor, Metal Film, 1W, 422000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFBE422K vs RMFS1WC4223F-52-TR20 |
MFR1WSFREFT422K | Fixed Resistor, Metal Film, 1W, 422000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE422K vs MFR1WSFREFT422K |
MFR1WSFTEAV422K | Fixed Resistor, Metal Film, 1W, 422000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE422K vs MFR1WSFTEAV422K |
MFR1WSFTEPN422K | Fixed Resistor, Metal Film, 1W, 422000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE422K vs MFR1WSFTEPN422K |
RMFS1WC4223F-52-BL | Fixed Resistor, Metal Film, 1W, 422000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFBE422K vs RMFS1WC4223F-52-BL |
FMF1WSFTE52-422K | Fixed Resistor, Metal Film, 1W, 422000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE422K vs FMF1WSFTE52-422K |