Part Details for MFR1WSFBCAV69K8 by YAGEO Corporation
Overview of MFR1WSFBCAV69K8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR1WSFBCAV69K8
MFR1WSFBCAV69K8 CAD Models
MFR1WSFBCAV69K8 Part Data Attributes
|
MFR1WSFBCAV69K8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFBCAV69K8
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 69800ohm, 400V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 69800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFBCAV69K8
This table gives cross-reference parts and alternative options found for MFR1WSFBCAV69K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFBCAV69K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFRCM69K8 | Fixed Resistor, Metal Film, 1W, 69800ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFBCAV69K8 vs MFR1WSFRCM69K8 |
MFR1WSFTCMB69K8 | Fixed Resistor, Metal Film, 1W, 69800ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFBCAV69K8 vs MFR1WSFTCMB69K8 |
MFN1WSFTCAV69K8 | Fixed Resistor, Metal Film, 1W, 69800ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFBCAV69K8 vs MFN1WSFTCAV69K8 |
MFN1WSFBC52-69K8 | Fixed Resistor, Metal Film, 1W, 69800ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFBCAV69K8 vs MFN1WSFBC52-69K8 |
MFN1WSFRCFT69K8 | Fixed Resistor, Metal Film, 1W, 69800ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFBCAV69K8 vs MFN1WSFRCFT69K8 |
MFR1WSFRC-69K8 | Fixed Resistor, Metal Film, 1W, 69800ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFBCAV69K8 vs MFR1WSFRC-69K8 |
MFN1WSFBCMB69K8 | Fixed Resistor, Metal Film, 1W, 69800ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFBCAV69K8 vs MFN1WSFBCMB69K8 |
MFR1WSFBCPN69K8 | Fixed Resistor, Metal Film, 1W, 69800ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFBCAV69K8 vs MFR1WSFBCPN69K8 |
MFN1WSFTC52-69K8 | Fixed Resistor, Metal Film, 1W, 69800ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFBCAV69K8 vs MFN1WSFTC52-69K8 |
MFR1WSFRCMR69K8 | Fixed Resistor, Metal Film, 1W, 69800ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFBCAV69K8 vs MFR1WSFRCMR69K8 |