Part Details for MFR1WSFBC-1K13 by YAGEO Corporation
Overview of MFR1WSFBC-1K13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10152535-0101K13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Forklock, With MYLAR | |
10145226-0241K13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10145891-1301K13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Part Details for MFR1WSFBC-1K13
MFR1WSFBC-1K13 CAD Models
MFR1WSFBC-1K13 Part Data Attributes
|
MFR1WSFBC-1K13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFBC-1K13
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 1130ohm, 400V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFBC-1K13
This table gives cross-reference parts and alternative options found for MFR1WSFBC-1K13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFBC-1K13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN1WSFBCMB1K13 | Fixed Resistor, Metal Film, 1W, 1130ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFBC-1K13 vs MFN1WSFBCMB1K13 |
MFR1WSFRC721K13 | Fixed Resistor, Metal Film, 1W, 1130ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFBC-1K13 vs MFR1WSFRC721K13 |
MFR1WSFBCFT1K13 | Fixed Resistor, Metal Film, 1W, 1130ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFBC-1K13 vs MFR1WSFBCFT1K13 |
MFR1WSFTCAV1K13 | Fixed Resistor, Metal Film, 1W, 1130ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFBC-1K13 vs MFR1WSFTCAV1K13 |
MFR1WSFBCPN1K13 | Fixed Resistor, Metal Film, 1W, 1130ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFBC-1K13 vs MFR1WSFBCPN1K13 |
MFR1WSFBC721K13 | Fixed Resistor, Metal Film, 1W, 1130ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFBC-1K13 vs MFR1WSFBC721K13 |
MFR1WSFRCPN1K13 | Fixed Resistor, Metal Film, 1W, 1130ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFBC-1K13 vs MFR1WSFRCPN1K13 |
MFN1WSFRCFT1K13 | Fixed Resistor, Metal Film, 1W, 1130ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFBC-1K13 vs MFN1WSFRCFT1K13 |
MFN1WSFTCFT1K13 | Fixed Resistor, Metal Film, 1W, 1130ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFBC-1K13 vs MFN1WSFTCFT1K13 |
MFR1WSFTC721K13 | Fixed Resistor, Metal Film, 1W, 1130ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSFBC-1K13 vs MFR1WSFTC721K13 |