Part Details for MFR1WSDTFM15K2 by YAGEO Corporation
Overview of MFR1WSDTFM15K2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR1WSDTFM15K2
MFR1WSDTFM15K2 CAD Models
MFR1WSDTFM15K2 Part Data Attributes
|
MFR1WSDTFM15K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSDTFM15K2
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 15200ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSDTFM15K2
This table gives cross-reference parts and alternative options found for MFR1WSDTFM15K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSDTFM15K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSDTFMR15K2 | Fixed Resistor, Metal Film, 1W, 15200ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDTFM15K2 vs MFR1WSDTFMR15K2 |
MFR1WSDRFMR15K2 | Fixed Resistor, Metal Film, 1W, 15200ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDTFM15K2 vs MFR1WSDRFMR15K2 |
MFR1WSDBFM15K2 | Fixed Resistor, Metal Film, 1W, 15200ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDTFM15K2 vs MFR1WSDBFM15K2 |
MFR1WSDBF15K2 | Fixed Resistor, Metal Film, 1W, 15200ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSDTFM15K2 vs MFR1WSDBF15K2 |
MFR1WSDRF7215K2 | Fixed Resistor, Metal Film, 1W, 15200ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDTFM15K2 vs MFR1WSDRF7215K2 |
MFR1WSDRF5215K2 | Fixed Resistor, Metal Film, 1W, 15200ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDTFM15K2 vs MFR1WSDRF5215K2 |
MFR1WSDBFMB15K2 | Fixed Resistor, Metal Film, 1W, 15200ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDTFM15K2 vs MFR1WSDBFMB15K2 |
MFR1WSDTF15K2 | Fixed Resistor, Metal Film, 1W, 15200ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSDTFM15K2 vs MFR1WSDTF15K2 |
MFR1WSDRF15K2 | Fixed Resistor, Metal Film, 1W, 15200ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSDTFM15K2 vs MFR1WSDRF15K2 |
MFR1WSDBF7215K2 | Fixed Resistor, Metal Film, 1W, 15200ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDTFM15K2 vs MFR1WSDBF7215K2 |