Part Details for MFR1WSDTF10R2 by YAGEO Corporation
Overview of MFR1WSDTF10R2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR1WSDTF10R2
MFR1WSDTF10R2 CAD Models
MFR1WSDTF10R2 Part Data Attributes
|
MFR1WSDTF10R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSDTF10R2
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 10.2ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSDTF10R2
This table gives cross-reference parts and alternative options found for MFR1WSDTF10R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSDTF10R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN1WSDRFPN10R2 | Fixed Resistor, Metal Film, 1W, 10.2ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDTF10R2 vs MFN1WSDRFPN10R2 |
MFR1WSDBFM10R2 | Fixed Resistor, Metal Film, 1W, 10.2ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDTF10R2 vs MFR1WSDBFM10R2 |
MFN1WSDTFAV10R2 | Fixed Resistor, Metal Film, 1W, 10.2ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDTF10R2 vs MFN1WSDTFAV10R2 |
MFR1WSDTFFT10R2 | Fixed Resistor, Metal Film, 1W, 10.2ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDTF10R2 vs MFR1WSDTFFT10R2 |
MFR1WSDTF7210R2 | Fixed Resistor, Metal Film, 1W, 10.2ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDTF10R2 vs MFR1WSDTF7210R2 |
MFR1WSDTFM10R2 | Fixed Resistor, Metal Film, 1W, 10.2ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDTF10R2 vs MFR1WSDTFM10R2 |
MFR1WSDTFMR10R2 | Fixed Resistor, Metal Film, 1W, 10.2ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDTF10R2 vs MFR1WSDTFMR10R2 |
MFN1WSDRFFT10R2 | Fixed Resistor, Metal Film, 1W, 10.2ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDTF10R2 vs MFN1WSDRFFT10R2 |
MFN1WSDBFM10R2 | Fixed Resistor, Metal Film, 1W, 10.2ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDTF10R2 vs MFN1WSDBFM10R2 |
MFR1WSDTFMB10R2 | Fixed Resistor, Metal Film, 1W, 10.2ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDTF10R2 vs MFR1WSDTFMB10R2 |