Part Details for MFR1WSDTDFT324R by YAGEO Corporation
Overview of MFR1WSDTDFT324R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR1WSDTDFT324R
MFR1WSDTDFT324R CAD Models
MFR1WSDTDFT324R Part Data Attributes
|
MFR1WSDTDFT324R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSDTDFT324R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 324ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSDTDFT324R
This table gives cross-reference parts and alternative options found for MFR1WSDTDFT324R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSDTDFT324R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSDRD52-324R | Fixed Resistor, Metal Film, 1W, 324ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSDTDFT324R vs MFR1WSDRD52-324R |
MFR1WSDBDMB324R | Fixed Resistor, Metal Film, 1W, 324ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSDTDFT324R vs MFR1WSDBDMB324R |
MFR1WSDRDAV324R | Fixed Resistor, Metal Film, 1W, 324ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSDTDFT324R vs MFR1WSDRDAV324R |
MFR1WSDTD72324R | Fixed Resistor, Metal Film, 1W, 324ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSDTDFT324R vs MFR1WSDTD72324R |
MFN1WSDRDFT324R | Fixed Resistor, Metal Film, 1W, 324ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSDTDFT324R vs MFN1WSDRDFT324R |
MFN1WSDRDPN324R | Fixed Resistor, Metal Film, 1W, 324ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSDTDFT324R vs MFN1WSDRDPN324R |
MFR1WSDTD52-324R | Fixed Resistor, Metal Film, 1W, 324ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSDTDFT324R vs MFR1WSDTD52-324R |
MFR1WSDTDMR324R | Fixed Resistor, Metal Film, 1W, 324ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSDTDFT324R vs MFR1WSDTDMR324R |
MFR1WSDTDAV324R | Fixed Resistor, Metal Film, 1W, 324ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSDTDFT324R vs MFR1WSDTDAV324R |
MFN1WSDTDFT324R | Fixed Resistor, Metal Film, 1W, 324ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSDTDFT324R vs MFN1WSDTDFT324R |