Part Details for MFR1WSDTCPN17K4 by YAGEO Corporation
Overview of MFR1WSDTCPN17K4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR1WSDTCPN17K4
MFR1WSDTCPN17K4 CAD Models
MFR1WSDTCPN17K4 Part Data Attributes
|
MFR1WSDTCPN17K4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSDTCPN17K4
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 17400ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSDTCPN17K4
This table gives cross-reference parts and alternative options found for MFR1WSDTCPN17K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSDTCPN17K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN1WSDRC52-17K4 | Fixed Resistor, Metal Film, 1W, 17400ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDTCPN17K4 vs MFN1WSDRC52-17K4 |
MFR1WSDBCM17K4 | Fixed Resistor, Metal Film, 1W, 17400ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDTCPN17K4 vs MFR1WSDBCM17K4 |
MFR1WSDTC7217K4 | Fixed Resistor, Metal Film, 1W, 17400ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDTCPN17K4 vs MFR1WSDTC7217K4 |
MFN1WSDBCMR17K4 | Fixed Resistor, Metal Film, 1W, 17400ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDTCPN17K4 vs MFN1WSDBCMR17K4 |
MFR1WSDBCMR17K4 | Fixed Resistor, Metal Film, 1W, 17400ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDTCPN17K4 vs MFR1WSDBCMR17K4 |
MFR1WSDTCMR17K4 | Fixed Resistor, Metal Film, 1W, 17400ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDTCPN17K4 vs MFR1WSDTCMR17K4 |
MFN1WSDRCAV17K4 | Fixed Resistor, Metal Film, 1W, 17400ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDTCPN17K4 vs MFN1WSDRCAV17K4 |
MFN1WSDRCPN17K4 | Fixed Resistor, Metal Film, 1W, 17400ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDTCPN17K4 vs MFN1WSDRCPN17K4 |
MFR1WSDRC-17K4 | Fixed Resistor, Metal Film, 1W, 17400ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDTCPN17K4 vs MFR1WSDRC-17K4 |
MFR1WSDBC7217K4 | Fixed Resistor, Metal Film, 1W, 17400ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDTCPN17K4 vs MFR1WSDBC7217K4 |