Part Details for MFR1WSDTC52-232R by YAGEO Corporation
Overview of MFR1WSDTC52-232R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G17DD1504232RHR | Amphenol Communications Solutions | G17DD1504232RHR-Slim R/A Dip HD 15P Rec | |
RJE4A188232RT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With No EMI Tabs, With LEDs, With Straight Pegs |
Part Details for MFR1WSDTC52-232R
MFR1WSDTC52-232R CAD Models
MFR1WSDTC52-232R Part Data Attributes
|
MFR1WSDTC52-232R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSDTC52-232R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 232ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSDTC52-232R
This table gives cross-reference parts and alternative options found for MFR1WSDTC52-232R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSDTC52-232R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN1WSDRCPN232R | Fixed Resistor, Metal Film, 1W, 232ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDTC52-232R vs MFN1WSDRCPN232R |
MFR1WSDTCMB232R | Fixed Resistor, Metal Film, 1W, 232ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDTC52-232R vs MFR1WSDTCMB232R |
MFR1WSDTCPN232R | Fixed Resistor, Metal Film, 1W, 232ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDTC52-232R vs MFR1WSDTCPN232R |
MFN1WSDTCAV232R | Fixed Resistor, Metal Film, 1W, 232ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDTC52-232R vs MFN1WSDTCAV232R |
MFR1WSDBC52-232R | Fixed Resistor, Metal Film, 1W, 232ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDTC52-232R vs MFR1WSDBC52-232R |
MFN1WSDTCPN232R | Fixed Resistor, Metal Film, 1W, 232ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDTC52-232R vs MFN1WSDTCPN232R |
MFR1WSDBCMR232R | Fixed Resistor, Metal Film, 1W, 232ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDTC52-232R vs MFR1WSDBCMR232R |
MFR1WSDBC-232R | Fixed Resistor, Metal Film, 1W, 232ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDTC52-232R vs MFR1WSDBC-232R |
MFR1WSDRCM232R | Fixed Resistor, Metal Film, 1W, 232ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDTC52-232R vs MFR1WSDRCM232R |
MFN1WSDBCMB232R | Fixed Resistor, Metal Film, 1W, 232ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDTC52-232R vs MFN1WSDBCMB232R |