Part Details for MFR1WSDRF8K66 by YAGEO Corporation
Overview of MFR1WSDRF8K66 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR1WSDRF8K66
MFR1WSDRF8K66 CAD Models
MFR1WSDRF8K66 Part Data Attributes
|
MFR1WSDRF8K66
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSDRF8K66
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 8660ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSDRF8K66
This table gives cross-reference parts and alternative options found for MFR1WSDRF8K66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSDRF8K66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN1WSDTFAV8K66 | Fixed Resistor, Metal Film, 1W, 8660ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDRF8K66 vs MFN1WSDTFAV8K66 |
MFR1WSDTFAV8K66 | Fixed Resistor, Metal Film, 1W, 8660ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDRF8K66 vs MFR1WSDTFAV8K66 |
MFN1WSDRFPN8K66 | Fixed Resistor, Metal Film, 1W, 8660ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDRF8K66 vs MFN1WSDRFPN8K66 |
MFR1WSDRF728K66 | Fixed Resistor, Metal Film, 1W, 8660ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDRF8K66 vs MFR1WSDRF728K66 |
MFR1WSDRF52-8K66 | Fixed Resistor, Metal Film, 1W, 8660ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDRF8K66 vs MFR1WSDRF52-8K66 |
MFR1WSDTFFT8K66 | Fixed Resistor, Metal Film, 1W, 8660ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDRF8K66 vs MFR1WSDTFFT8K66 |
MFR1WSDTF52-8K66 | Fixed Resistor, Metal Film, 1W, 8660ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDRF8K66 vs MFR1WSDTF52-8K66 |
MFR1WSDBF728K66 | Fixed Resistor, Metal Film, 1W, 8660ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDRF8K66 vs MFR1WSDBF728K66 |
MFR1WSDRFMR8K66 | Fixed Resistor, Metal Film, 1W, 8660ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDRF8K66 vs MFR1WSDRFMR8K66 |
MFR1WSDBFM8K66 | Fixed Resistor, Metal Film, 1W, 8660ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSDRF8K66 vs MFR1WSDBFM8K66 |