Datasheets
MFR1WSDRE52-620K by: YAGEO Corporation

Fixed Resistor, Metal Film, 1W, 620000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel,

Part Details for MFR1WSDRE52-620K by YAGEO Corporation

Overview of MFR1WSDRE52-620K by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for MFR1WSDRE52-620K

MFR1WSDRE52-620K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFR1WSDRE52-620K Part Data Attributes

MFR1WSDRE52-620K YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFR1WSDRE52-620K YAGEO Corporation Fixed Resistor, Metal Film, 1W, 620000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.55 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 3.3 mm
Package Length 9 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR, 12 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 620000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 0.5%
Working Voltage 400 V

Alternate Parts for MFR1WSDRE52-620K

This table gives cross-reference parts and alternative options found for MFR1WSDRE52-620K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSDRE52-620K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFN1WSDREPN620K Fixed Resistor, Metal Film, 1W, 620000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR1WSDRE52-620K vs MFN1WSDREPN620K
MFN1WSDREFT620K Fixed Resistor, Metal Film, 1W, 620000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR1WSDRE52-620K vs MFN1WSDREFT620K
MFN1WSDBEM620K Fixed Resistor, Metal Film, 1W, 620000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR1WSDRE52-620K vs MFN1WSDBEM620K
MFR1WSDREFT620K Fixed Resistor, Metal Film, 1W, 620000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR1WSDRE52-620K vs MFR1WSDREFT620K
MFR1WSDBEM620K Fixed Resistor, Metal Film, 1W, 620000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR1WSDRE52-620K vs MFR1WSDBEM620K
MFR1WSDREPN620K Fixed Resistor, Metal Film, 1W, 620000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR1WSDRE52-620K vs MFR1WSDREPN620K
MFN1WSDREAV620K Fixed Resistor, Metal Film, 1W, 620000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR1WSDRE52-620K vs MFN1WSDREAV620K
MFN1WSDRE52-620K Fixed Resistor, Metal Film, 1W, 620000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR1WSDRE52-620K vs MFN1WSDRE52-620K
MFR1WSDTEFT620K Fixed Resistor, Metal Film, 1W, 620000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR1WSDRE52-620K vs MFR1WSDTEFT620K
MFR1WSDTEPN620K Fixed Resistor, Metal Film, 1W, 620000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR1WSDRE52-620K vs MFR1WSDTEPN620K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR1WSDRE52-620K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR1WSDRE52-620K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFR1WSDRE52-620K would you like to use for your alert(s)?
  • Please alert me when MFR1WSDRE52-620K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR1WSDRE52-620K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR1WSDRE52-620K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR1WSDRE52-620K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR1WSDRE52-620K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR1WSDRE52-620K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: