Part Details for MFR1WSDRCMB115K by YAGEO Corporation
Overview of MFR1WSDRCMB115K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR1WSDRCMB115K
MFR1WSDRCMB115K CAD Models
MFR1WSDRCMB115K Part Data Attributes
|
MFR1WSDRCMB115K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSDRCMB115K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 115000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSDRCMB115K
This table gives cross-reference parts and alternative options found for MFR1WSDRCMB115K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSDRCMB115K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSDTCMR115K | Fixed Resistor, Metal Film, 1W, 115000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDRCMB115K vs MFR1WSDTCMR115K |
MFN1WSDBCMB115K | Fixed Resistor, Metal Film, 1W, 115000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDRCMB115K vs MFN1WSDBCMB115K |
MFN1WSDTCAV115K | Fixed Resistor, Metal Film, 1W, 115000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDRCMB115K vs MFN1WSDTCAV115K |
MFR1WSDBC-115K | Fixed Resistor, Metal Film, 1W, 115000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDRCMB115K vs MFR1WSDBC-115K |
MFR1WSDRCM115K | Fixed Resistor, Metal Film, 1W, 115000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDRCMB115K vs MFR1WSDRCM115K |
MFR1WSDRCAV115K | Fixed Resistor, Metal Film, 1W, 115000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDRCMB115K vs MFR1WSDRCAV115K |
MFR1WSDTCFT115K | Fixed Resistor, Metal Film, 1W, 115000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDRCMB115K vs MFR1WSDTCFT115K |
MFR1WSDTC52-115K | Fixed Resistor, Metal Film, 1W, 115000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDRCMB115K vs MFR1WSDTC52-115K |
MFN1WSDRCAV115K | Fixed Resistor, Metal Film, 1W, 115000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDRCMB115K vs MFN1WSDRCAV115K |
MFN1WSDTCPN115K | Fixed Resistor, Metal Film, 1W, 115000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDRCMB115K vs MFN1WSDTCPN115K |