Part Details for MFR1WSDRC-51K1 by YAGEO Corporation
Overview of MFR1WSDRC-51K1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR1WSDRC-51K1
MFR1WSDRC-51K1 CAD Models
MFR1WSDRC-51K1 Part Data Attributes
|
MFR1WSDRC-51K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSDRC-51K1
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 51100ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 26 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSDRC-51K1
This table gives cross-reference parts and alternative options found for MFR1WSDRC-51K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSDRC-51K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSDBC52-51K1 | Fixed Resistor, Metal Film, 1W, 51100ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDRC-51K1 vs MFR1WSDBC52-51K1 |
MFR1WSDRC52-51K1 | Fixed Resistor, Metal Film, 1W, 51100ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDRC-51K1 vs MFR1WSDRC52-51K1 |
MFR1WSDTCFT51K1 | Fixed Resistor, Metal Film, 1W, 51100ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDRC-51K1 vs MFR1WSDTCFT51K1 |
MFR1WSDTC52-51K1 | Fixed Resistor, Metal Film, 1W, 51100ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDRC-51K1 vs MFR1WSDTC52-51K1 |
MFR1WSDRCFT51K1 | Fixed Resistor, Metal Film, 1W, 51100ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDRC-51K1 vs MFR1WSDRCFT51K1 |