Part Details for MFR1WSDBEMR46R4 by YAGEO Corporation
Overview of MFR1WSDBEMR46R4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR1WSDBEMR46R4
MFR1WSDBEMR46R4 CAD Models
MFR1WSDBEMR46R4 Part Data Attributes
|
MFR1WSDBEMR46R4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSDBEMR46R4
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 46.4ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSDBEMR46R4
This table gives cross-reference parts and alternative options found for MFR1WSDBEMR46R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSDBEMR46R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN1WSDBEMB46R4 | Fixed Resistor, Metal Film, 1W, 46.4ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSDBEMR46R4 vs MFN1WSDBEMB46R4 |
MFR1WSDBEM46R4 | Fixed Resistor, Metal Film, 1W, 46.4ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSDBEMR46R4 vs MFR1WSDBEM46R4 |
MFR1WSDTE46R4 | Fixed Resistor, Metal Film, 1W, 46.4ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSDBEMR46R4 vs MFR1WSDTE46R4 |
MFN1WSDREPN46R4 | Fixed Resistor, Metal Film, 1W, 46.4ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSDBEMR46R4 vs MFN1WSDREPN46R4 |
MFN1WSDTEFT46R4 | Fixed Resistor, Metal Film, 1W, 46.4ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSDBEMR46R4 vs MFN1WSDTEFT46R4 |
MFR1WSDBE46R4 | Fixed Resistor, Metal Film, 1W, 46.4ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSDBEMR46R4 vs MFR1WSDBE46R4 |
MFN1WSDREAV46R4 | Fixed Resistor, Metal Film, 1W, 46.4ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSDBEMR46R4 vs MFN1WSDREAV46R4 |
MFR1WSDTEMR46R4 | Fixed Resistor, Metal Film, 1W, 46.4ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSDBEMR46R4 vs MFR1WSDTEMR46R4 |
MFN1WSDTEAV46R4 | Fixed Resistor, Metal Film, 1W, 46.4ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSDBEMR46R4 vs MFN1WSDTEAV46R4 |
MFR1WSDREMB46R4 | Fixed Resistor, Metal Film, 1W, 46.4ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSDBEMR46R4 vs MFR1WSDREMB46R4 |