Part Details for MFR1WSDBCMB16K9 by YAGEO Corporation
Overview of MFR1WSDBCMB16K9 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR1WSDBCMB16K9
MFR1WSDBCMB16K9 CAD Models
MFR1WSDBCMB16K9 Part Data Attributes
|
MFR1WSDBCMB16K9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSDBCMB16K9
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 16900ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSDBCMB16K9
This table gives cross-reference parts and alternative options found for MFR1WSDBCMB16K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSDBCMB16K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN1WSDBC52-16K9 | Fixed Resistor, Metal Film, 1W, 16900ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCMB16K9 vs MFN1WSDBC52-16K9 |
MFR1WSDRCMR16K9 | Fixed Resistor, Metal Film, 1W, 16900ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCMB16K9 vs MFR1WSDRCMR16K9 |
MFN1WSDTCFT16K9 | Fixed Resistor, Metal Film, 1W, 16900ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCMB16K9 vs MFN1WSDTCFT16K9 |
MFR1WSDRC52-16K9 | Fixed Resistor, Metal Film, 1W, 16900ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCMB16K9 vs MFR1WSDRC52-16K9 |
MFR1WSDBCM16K9 | Fixed Resistor, Metal Film, 1W, 16900ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCMB16K9 vs MFR1WSDBCM16K9 |
MFN1WSDRCPN16K9 | Fixed Resistor, Metal Film, 1W, 16900ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCMB16K9 vs MFN1WSDRCPN16K9 |
MFR1WSDTCMR16K9 | Fixed Resistor, Metal Film, 1W, 16900ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCMB16K9 vs MFR1WSDTCMR16K9 |
MFN1WSDBCMB16K9 | Fixed Resistor, Metal Film, 1W, 16900ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCMB16K9 vs MFN1WSDBCMB16K9 |
MFR1WSDTCAV16K9 | Fixed Resistor, Metal Film, 1W, 16900ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCMB16K9 vs MFR1WSDTCAV16K9 |
MFR1WSDTC-16K9 | Fixed Resistor, Metal Film, 1W, 16900ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCMB16K9 vs MFR1WSDTC-16K9 |