Part Details for MFR1WSDBCM15R by YAGEO Corporation
Overview of MFR1WSDBCM15R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR1WSDBCM15R
MFR1WSDBCM15R CAD Models
MFR1WSDBCM15R Part Data Attributes
|
MFR1WSDBCM15R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSDBCM15R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 15ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSDBCM15R
This table gives cross-reference parts and alternative options found for MFR1WSDBCM15R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSDBCM15R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSDBCMB15R | Fixed Resistor, Metal Film, 1W, 15ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCM15R vs MFR1WSDBCMB15R |
MFN1WSDTCPN15R | Fixed Resistor, Metal Film, 1W, 15ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCM15R vs MFN1WSDTCPN15R |
MFR1WSDBC52-15R | Fixed Resistor, Metal Film, 1W, 15ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCM15R vs MFR1WSDBC52-15R |
MFR1WSDTCPN15R | Fixed Resistor, Metal Film, 1W, 15ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCM15R vs MFR1WSDTCPN15R |
MFR1WSDBC7215R | Fixed Resistor, Metal Film, 1W, 15ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCM15R vs MFR1WSDBC7215R |
MFR1WSDTC7215R0 | Fixed Resistor, Metal Film, 1W, 15ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCM15R vs MFR1WSDTC7215R0 |
MFN1WSDRCFT15R | Fixed Resistor, Metal Film, 1W, 15ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCM15R vs MFN1WSDRCFT15R |
MFN1WSDRCAV15R | Fixed Resistor, Metal Film, 1W, 15ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCM15R vs MFN1WSDRCAV15R |
MFR1WSDBCMR15R0 | Fixed Resistor, Metal Film, 1W, 15ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCM15R vs MFR1WSDBCMR15R0 |
MFR1WSDRC7215R0 | Fixed Resistor, Metal Film, 1W, 15ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCM15R vs MFR1WSDRC7215R0 |