Part Details for MFR1WSDBCM13K by YAGEO Corporation
Overview of MFR1WSDBCM13K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR1WSDBCM13K
MFR1WSDBCM13K CAD Models
MFR1WSDBCM13K Part Data Attributes
|
MFR1WSDBCM13K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSDBCM13K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 13000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSDBCM13K
This table gives cross-reference parts and alternative options found for MFR1WSDBCM13K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSDBCM13K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSDTCMR13K | Fixed Resistor, Metal Film, 1W, 13000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCM13K vs MFR1WSDTCMR13K |
MFR1WSDRCMB13K0 | Fixed Resistor, Metal Film, 1W, 13000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCM13K vs MFR1WSDRCMB13K0 |
MFR1WSDRCMB13K | Fixed Resistor, Metal Film, 1W, 13000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCM13K vs MFR1WSDRCMB13K |
MFN1WSDTC52-13K | Fixed Resistor, Metal Film, 1W, 13000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCM13K vs MFN1WSDTC52-13K |
MFR1WSDBCMR13K | Fixed Resistor, Metal Film, 1W, 13000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCM13K vs MFR1WSDBCMR13K |
MFR1WSDRCMR13K0 | Fixed Resistor, Metal Film, 1W, 13000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCM13K vs MFR1WSDRCMR13K0 |
MFR1WSDRCAV13K | Fixed Resistor, Metal Film, 1W, 13000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCM13K vs MFR1WSDRCAV13K |
MFR1WSDTC5213K0 | Fixed Resistor, Metal Film, 1W, 13000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCM13K vs MFR1WSDTC5213K0 |
MFR1WSDTCPN13K | Fixed Resistor, Metal Film, 1W, 13000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCM13K vs MFR1WSDTCPN13K |
MFR1WSDBCM13K0 | Fixed Resistor, Metal Film, 1W, 13000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR1WSDBCM13K vs MFR1WSDBCM13K0 |