Part Details for MFR1WSBTE72221R by YAGEO Corporation
Overview of MFR1WSBTE72221R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR1WSBTE72221R
MFR1WSBTE72221R CAD Models
MFR1WSBTE72221R Part Data Attributes
|
MFR1WSBTE72221R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSBTE72221R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 221ohm, 400V, 0.1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSBTE72221R
This table gives cross-reference parts and alternative options found for MFR1WSBTE72221R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSBTE72221R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSBBE72221R | Fixed Resistor, Metal Film, 1W, 221ohm, 400V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSBTE72221R vs MFR1WSBBE72221R |
MFR1WSBREMR221R | Fixed Resistor, Metal Film, 1W, 221ohm, 400V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSBTE72221R vs MFR1WSBREMR221R |
MFR1WSBRE72221R | Fixed Resistor, Metal Film, 1W, 221ohm, 400V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSBTE72221R vs MFR1WSBRE72221R |
RMFS1WC221RB-52-T20 | Fixed Resistor, Metal Film, 1W, 221ohm, 400V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSBTE72221R vs RMFS1WC221RB-52-T20 |
RMFS1WC2210B-52-TR20 | Fixed Resistor, Metal Film, 1W, 221ohm, 400V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSBTE72221R vs RMFS1WC2210B-52-TR20 |
MFR1WSBBEMB221R | Fixed Resistor, Metal Film, 1W, 221ohm, 400V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSBTE72221R vs MFR1WSBBEMB221R |
MFR1WSBRE52221R | Fixed Resistor, Metal Film, 1W, 221ohm, 400V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSBTE72221R vs MFR1WSBRE52221R |
MFR1WSBTE52221R | Fixed Resistor, Metal Film, 1W, 221ohm, 400V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSBTE72221R vs MFR1WSBTE52221R |
MFR1WSBBE52221R | Fixed Resistor, Metal Film, 1W, 221ohm, 400V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSBTE72221R vs MFR1WSBBE52221R |
RMFS1WC2210B-52-BL | Fixed Resistor, Metal Film, 1W, 221ohm, 400V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSBTE72221R vs RMFS1WC2210B-52-BL |