Part Details for MFR1WSBREM68K1 by YAGEO Corporation
Overview of MFR1WSBREM68K1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR1WSBREM68K1
MFR1WSBREM68K1 CAD Models
MFR1WSBREM68K1 Part Data Attributes
|
MFR1WSBREM68K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSBREM68K1
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 68100ohm, 400V, 0.1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSBREM68K1
This table gives cross-reference parts and alternative options found for MFR1WSBREM68K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSBREM68K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSBTE7268K1 | Fixed Resistor, Metal Film, 1W, 68100ohm, 400V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSBREM68K1 vs MFR1WSBTE7268K1 |
RMFS1WC6812B-52-AR | Fixed Resistor, Metal Film, 1W, 68100ohm, 400V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSBREM68K1 vs RMFS1WC6812B-52-AR |
MFR1WSBRE68K1 | Fixed Resistor, Metal Film, 1W, 68100ohm, 400V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSBREM68K1 vs MFR1WSBRE68K1 |
MFR1WSBBE5268K1 | Fixed Resistor, Metal Film, 1W, 68100ohm, 400V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSBREM68K1 vs MFR1WSBBE5268K1 |
MFR1WSBTEMB68K1 | Fixed Resistor, Metal Film, 1W, 68100ohm, 400V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSBREM68K1 vs MFR1WSBTEMB68K1 |
MFR1WSBBE68K1 | RESISTOR, METAL FILM, 1W, 0.1%, 50ppm, 68100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | YAGEO Corporation | MFR1WSBREM68K1 vs MFR1WSBBE68K1 |
MFR1WSBTE68K1 | Fixed Resistor, Metal Film, 1W, 68100ohm, 400V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSBREM68K1 vs MFR1WSBTE68K1 |
MFR1WSBBEM68K1 | Fixed Resistor, Metal Film, 1W, 68100ohm, 400V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSBREM68K1 vs MFR1WSBBEM68K1 |
MFR1WSBREMB68K1 | Fixed Resistor, Metal Film, 1W, 68100ohm, 400V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSBREM68K1 vs MFR1WSBREMB68K1 |
MFR1WSBRE5268K1 | Fixed Resistor, Metal Film, 1W, 68100ohm, 400V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSBREM68K1 vs MFR1WSBRE5268K1 |