Datasheets
MFR100FTFMT681R by: YAGEO Corporation

Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,

Part Details for MFR100FTFMT681R by YAGEO Corporation

Overview of MFR100FTFMT681R by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MFR100FTFMT681R

MFR100FTFMT681R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFR100FTFMT681R Part Data Attributes

MFR100FTFMT681R YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFR100FTFMT681R YAGEO Corporation Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Box; Tape
Rated Power Dissipation (P) 1 W
Resistance 681 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 500 V

Alternate Parts for MFR100FTFMT681R

This table gives cross-reference parts and alternative options found for MFR100FTFMT681R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTFMT681R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FMF100FBF52-681R Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR100FTFMT681R vs FMF100FBF52-681R
MFR100FRF95681R Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR100FTFMT681R vs MFR100FRF95681R
MFR100FBFMB681R Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR100FTFMT681R vs MFR100FBFMB681R
MFR100FBF52-681R Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR100FTFMT681R vs MFR100FBF52-681R
FMF100FTF73-681R Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR100FTFMT681R vs FMF100FTF73-681R
MFN100FTF52-681R Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR100FTFMT681R vs MFN100FTF52-681R
MFR100FRFFKK681R Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR100FTFMT681R vs MFR100FRFFKK681R
MFR100FRFFK681R Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR100FTFMT681R vs MFR100FRFFK681R
MFR100FB-FFK681R Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, YAGEO Corporation MFR100FTFMT681R vs MFR100FB-FFK681R
MFR100FBFPN681R Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR100FTFMT681R vs MFR100FBFPN681R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR100FTFMT681R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR100FTFMT681R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFR100FTFMT681R would you like to use for your alert(s)?
  • Please alert me when MFR100FTFMT681R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR100FTFMT681R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR100FTFMT681R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR100FTFMT681R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR100FTFMT681R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR100FTFMT681R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: