Part Details for MFR100FTF73-66K5 by YAGEO Corporation
Overview of MFR100FTF73-66K5 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR100FTF73-66K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FTF73-66K5-ND
|
DigiKey | RES 66.5K OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 66.5K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0765 / $0.0933 | RFQ |
Part Details for MFR100FTF73-66K5
MFR100FTF73-66K5 CAD Models
MFR100FTF73-66K5 Part Data Attributes
|
MFR100FTF73-66K5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTF73-66K5
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 66500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTF73-66K5
This table gives cross-reference parts and alternative options found for MFR100FTF73-66K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTF73-66K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FBFF66K5 | Fixed Resistor, Metal Film, 1W, 66500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-66K5 vs MFR100FBFF66K5 |
MFR100FBFM66K5 | Fixed Resistor, Metal Film, 1W, 66500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-66K5 vs MFR100FBFM66K5 |
FMF100FRFFT66K5 | Fixed Resistor, Metal Film, 1W, 66500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-66K5 vs FMF100FRFFT66K5 |
MFR100FTF52-66K5 | Fixed Resistor, Metal Film, 1W, 66500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100FTF73-66K5 vs MFR100FTF52-66K5 |
DMR1001BD66K5PT26 | Fixed Resistor, Metal Film, 1W, 66500ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR100FTF73-66K5 vs DMR1001BD66K5PT26 |
MFR100FBFMT66K5 | Fixed Resistor, Metal Film, 1W, 66500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-66K5 vs MFR100FBFMT66K5 |
FMF100FBF52-66K5 | Fixed Resistor, Metal Film, 1W, 66500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-66K5 vs FMF100FBF52-66K5 |
MFN100FTF73-66K5 | Fixed Resistor, Metal Film, 1W, 66500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-66K5 vs MFN100FTF73-66K5 |
MFR100FRFAV66K5 | Fixed Resistor, Metal Film, 1W, 66500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-66K5 vs MFR100FRFAV66K5 |
MFR100FRFM66K5 | Fixed Resistor, Metal Film, 1W, 66500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-66K5 vs MFR100FRFM66K5 |