Part Details for MFR100FTDFT324K by YAGEO Corporation
Overview of MFR100FTDFT324K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100FTDFT324K
MFR100FTDFT324K CAD Models
MFR100FTDFT324K Part Data Attributes
|
MFR100FTDFT324K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTDFT324K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTDFT324K
This table gives cross-reference parts and alternative options found for MFR100FTDFT324K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTDFT324K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FTDMR324K | Fixed Resistor, Metal Film, 1W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100FTDFT324K vs MFR100FTDMR324K |
MFR100FBD73-324K | Fixed Resistor, Metal Film, 1W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100FTDFT324K vs MFR100FBD73-324K |
MFR100FRDFK324K | Fixed Resistor, Metal Film, 1W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100FTDFT324K vs MFR100FRDFK324K |
MFR100FBDMT324K | Fixed Resistor, Metal Film, 1W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100FTDFT324K vs MFR100FBDMT324K |
MFR100FTD52-324K | Fixed Resistor, Metal Film, 1W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100FTDFT324K vs MFR100FTD52-324K |
MFR100FRDF324K | Fixed Resistor, Metal Film, 1W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100FTDFT324K vs MFR100FRDF324K |
MFR100FBDFK324K | Fixed Resistor, Metal Film, 1W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100FTDFT324K vs MFR100FBDFK324K |
MFN100FRDFT324K | Fixed Resistor, Metal Film, 1W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100FTDFT324K vs MFN100FRDFT324K |
MFN100FBD52-324K | Fixed Resistor, Metal Film, 1W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100FTDFT324K vs MFN100FBD52-324K |
MFR100FTDMB324K | Fixed Resistor, Metal Film, 1W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100FTDFT324K vs MFR100FTDMB324K |