Part Details for MFR100FTD95316R by YAGEO Corporation
Overview of MFR100FTD95316R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100FTD95316R
MFR100FTD95316R CAD Models
MFR100FTD95316R Part Data Attributes
|
MFR100FTD95316R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTD95316R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 316ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTD95316R
This table gives cross-reference parts and alternative options found for MFR100FTD95316R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTD95316R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FRD52-316R | Fixed Resistor, Metal Film, 1W, 316ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100FTD95316R vs MFR100FRD52-316R |
MFR100FRDFFK316R | Fixed Resistor, Metal Film, 1W, 316ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100FTD95316R vs MFR100FRDFFK316R |
MFR100FBDMB316R | Fixed Resistor, Metal Film, 1W, 316ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100FTD95316R vs MFR100FBDMB316R |
MFN100FBDFKK316R | Fixed Resistor, Metal Film, 1W, 316ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100FTD95316R vs MFN100FBDFKK316R |
MFR100FRDMB316R | Fixed Resistor, Metal Film, 1W, 316ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100FTD95316R vs MFR100FRDMB316R |
MFR100FTDPN316R | Fixed Resistor, Metal Film, 1W, 316ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100FTD95316R vs MFR100FTDPN316R |
MFR100FBDFK316R | Fixed Resistor, Metal Film, 1W, 316ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100FTD95316R vs MFR100FBDFK316R |
MFR100FTDMT316R | Fixed Resistor, Metal Film, 1W, 316ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100FTD95316R vs MFR100FTDMT316R |
MFR100FBDMT316R | Fixed Resistor, Metal Film, 1W, 316ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100FTD95316R vs MFR100FBDMT316R |
MFN100FBD52-316R | Fixed Resistor, Metal Film, 1W, 316ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100FTD95316R vs MFN100FBD52-316R |