Part Details for MFR100FTCPN0R by YAGEO Corporation
Overview of MFR100FTCPN0R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR100FTCPN0R
MFR100FTCPN0R CAD Models
MFR100FTCPN0R Part Data Attributes:
|
MFR100FTCPN0R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTCPN0R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 0ohm, 500V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | ||
Resistor Type | JUMPER | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTCPN0R
This table gives cross-reference parts and alternative options found for MFR100FTCPN0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTCPN0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FBCFKK0R | Fixed Resistor, Metal Film, 1W, 0ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FTCPN0R vs MFR100FBCFKK0R |
MFR100FTCFT0R | Fixed Resistor, Metal Film, 1W, 0ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FTCPN0R vs MFR100FTCFT0R |
MFR100FRC52-0R | Fixed Resistor, Metal Film, 1W, 0ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FTCPN0R vs MFR100FRC52-0R |
MFR100FBCMR0R | Fixed Resistor, Metal Film, 1W, 0ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FTCPN0R vs MFR100FBCMR0R |
MFR100FRC73-0R | Fixed Resistor, Metal Film, 1W, 0ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FTCPN0R vs MFR100FRC73-0R |
MFR100FRCPN0R | Fixed Resistor, Metal Film, 1W, 0ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FTCPN0R vs MFR100FRCPN0R |
MFR100FBCM0R | Fixed Resistor, Metal Film, 1W, 0ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FTCPN0R vs MFR100FBCM0R |
MFR100FRCFT0R | Fixed Resistor, Metal Film, 1W, 0ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FTCPN0R vs MFR100FRCFT0R |