Part Details for MFR100FTC52-487K by YAGEO Corporation
Overview of MFR100FTC52-487K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100FTC52-487K
MFR100FTC52-487K CAD Models
MFR100FTC52-487K Part Data Attributes
|
MFR100FTC52-487K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTC52-487K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 487000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 487000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTC52-487K
This table gives cross-reference parts and alternative options found for MFR100FTC52-487K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTC52-487K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FBC52-487K | Fixed Resistor, Metal Film, 1W, 487000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FTC52-487K vs MFR100FBC52-487K |
MFR100FRC52-487K | Fixed Resistor, Metal Film, 1W, 487000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FTC52-487K vs MFR100FRC52-487K |
MFN100FTCPN487K | Fixed Resistor, Metal Film, 1W, 487000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FTC52-487K vs MFN100FTCPN487K |
MFR100FTC-487K | Fixed Resistor, Metal Film, 1W, 487000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FTC52-487K vs MFR100FTC-487K |
MFR100FTCMB487K | Fixed Resistor, Metal Film, 1W, 487000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FTC52-487K vs MFR100FTCMB487K |
MFN100FBCFKK487K | Fixed Resistor, Metal Film, 1W, 487000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FTC52-487K vs MFN100FBCFKK487K |
MFR100FRCFT487K | Fixed Resistor, Metal Film, 1W, 487000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FTC52-487K vs MFR100FRCFT487K |
MFN100FTC73-487K | Fixed Resistor, Metal Film, 1W, 487000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FTC52-487K vs MFN100FTC73-487K |
MFR100FBCFK487K | Fixed Resistor, Metal Film, 1W, 487000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FTC52-487K vs MFR100FBCFK487K |
MFN100FBCM487K | Fixed Resistor, Metal Film, 1W, 487000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FTC52-487K vs MFN100FBCM487K |