Part Details for MFR100FRFFT110K by YAGEO Corporation
Overview of MFR100FRFFT110K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR100FRFFT110K
MFR100FRFFT110K CAD Models
MFR100FRFFT110K Part Data Attributes
|
MFR100FRFFT110K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FRFFT110K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 110000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FRFFT110K
This table gives cross-reference parts and alternative options found for MFR100FRFFT110K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRFFT110K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN100FBFFFK110K | Fixed Resistor, Metal Film, 1W, 110000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRFFT110K vs MFN100FBFFFK110K |
MFR100FBFMT110K | Fixed Resistor, Metal Film, 1W, 110000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRFFT110K vs MFR100FBFMT110K |
MFR100FBFPN110K | Fixed Resistor, Metal Film, 1W, 110000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRFFT110K vs MFR100FBFPN110K |
FMF100FTFFT110K | Fixed Resistor, Metal Film, 1W, 110000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRFFT110K vs FMF100FTFFT110K |
MFN100FTF52-110K | Fixed Resistor, Metal Film, 1W, 110000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRFFT110K vs MFN100FTF52-110K |
MFR100FBF73-110K | Fixed Resistor, Metal Film, 1W, 110000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRFFT110K vs MFR100FBF73-110K |
MFN100FRFPN110K | Fixed Resistor, Metal Film, 1W, 110000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRFFT110K vs MFN100FRFPN110K |
MFN100FTF73-110K | Fixed Resistor, Metal Film, 1W, 110000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRFFT110K vs MFN100FTF73-110K |
DMR1001BD110K | Fixed Resistor, Metal Film, 1W, 110000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR100FRFFT110K vs DMR1001BD110K |
FMF100FBFFKK110K | Fixed Resistor, Metal Film, 1W, 110000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRFFT110K vs FMF100FBFFKK110K |