Part Details for MFR100FRFAV110R by YAGEO Corporation
Overview of MFR100FRFAV110R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR100FRFAV110R
MFR100FRFAV110R CAD Models
MFR100FRFAV110R Part Data Attributes
|
MFR100FRFAV110R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FRFAV110R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FRFAV110R
This table gives cross-reference parts and alternative options found for MFR100FRFAV110R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRFAV110R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FRF73-110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRFAV110R vs FMF100FRF73-110R |
FMF100FTFPN110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRFAV110R vs FMF100FTFPN110R |
RMF1WD1100F-52-TR20 | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FRFAV110R vs RMF1WD1100F-52-TR20 |
MFR100FRF52-110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRFAV110R vs MFR100FRF52-110R |
FMF100FRFAV110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRFAV110R vs FMF100FRFAV110R |
DMR1001BD110RPT26 | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR100FRFAV110R vs DMR1001BD110RPT26 |
DMR1001BD110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR100FRFAV110R vs DMR1001BD110R |
MFR100FBFFFK110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRFAV110R vs MFR100FBFFFK110R |
MFR100FTFPN110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRFAV110R vs MFR100FTFPN110R |
FMF100FBFFK110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRFAV110R vs FMF100FBFFK110R |