Part Details for MFR100FRF52-34R8 by YAGEO Corporation
Overview of MFR100FRF52-34R8 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR100FRF52-34R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FRF52-34R8-ND
|
DigiKey | RES 34.8 OHM 1% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 34.8 Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0460 / $0.0561 | RFQ |
Part Details for MFR100FRF52-34R8
MFR100FRF52-34R8 CAD Models
MFR100FRF52-34R8 Part Data Attributes
|
MFR100FRF52-34R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FRF52-34R8
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 34.8ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FRF52-34R8
This table gives cross-reference parts and alternative options found for MFR100FRF52-34R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRF52-34R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FBFF34R8 | Fixed Resistor, Metal Film, 1W, 34.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-34R8 vs MFR100FBFF34R8 |
MFN100FTFAV34R8 | Fixed Resistor, Metal Film, 1W, 34.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-34R8 vs MFN100FTFAV34R8 |
MFR100FBF73-34R8 | Fixed Resistor, Metal Film, 1W, 34.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-34R8 vs MFR100FBF73-34R8 |
FMF100FBFMB34R8 | Fixed Resistor, Metal Film, 1W, 34.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-34R8 vs FMF100FBFMB34R8 |
MFR100FBFPN34R8 | Fixed Resistor, Metal Film, 1W, 34.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-34R8 vs MFR100FBFPN34R8 |
MFN100FRF73-34R8 | Fixed Resistor, Metal Film, 1W, 34.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-34R8 vs MFN100FRF73-34R8 |
MFR100FRFMR34R8 | Fixed Resistor, Metal Film, 1W, 34.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-34R8 vs MFR100FRFMR34R8 |
MFR100FRFFK34R8 | Fixed Resistor, Metal Film, 1W, 34.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-34R8 vs MFR100FRFFK34R8 |
MFR100FBFFKK34R8 | Fixed Resistor, Metal Film, 1W, 34.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-34R8 vs MFR100FBFFKK34R8 |
MFN100FBFM34R8 | Fixed Resistor, Metal Film, 1W, 34.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF52-34R8 vs MFN100FBFM34R8 |