Part Details for MFR100FREPN53R6 by YAGEO Corporation
Overview of MFR100FREPN53R6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR100FREPN53R6
MFR100FREPN53R6 CAD Models
MFR100FREPN53R6 Part Data Attributes
|
MFR100FREPN53R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FREPN53R6
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 53.6ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FREPN53R6
This table gives cross-reference parts and alternative options found for MFR100FREPN53R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FREPN53R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FBEPN53R6 | Fixed Resistor, Metal Film, 1W, 53.6ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FREPN53R6 vs MFR100FBEPN53R6 |
MFR100FRE52-53R6 | Fixed Resistor, Metal Film, 1W, 53.6ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100FREPN53R6 vs MFR100FRE52-53R6 |
MFR100FTE53R6 | Fixed Resistor, Metal Film, 1W, 53.6ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100FREPN53R6 vs MFR100FTE53R6 |
FMF100FTEPN53R6 | Fixed Resistor, Metal Film, 1W, 53.6ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FREPN53R6 vs FMF100FTEPN53R6 |
MFR100FTEFK53R6 | Fixed Resistor, Metal Film, 1W, 53.6ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FREPN53R6 vs MFR100FTEFK53R6 |
MFN100FTEPN53R6 | Fixed Resistor, Metal Film, 1W, 53.6ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FREPN53R6 vs MFN100FTEPN53R6 |
MFR100FREFK53R6 | Fixed Resistor, Metal Film, 1W, 53.6ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FREPN53R6 vs MFR100FREFK53R6 |
MFN100FBE73-53R6 | Fixed Resistor, Metal Film, 1W, 53.6ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FREPN53R6 vs MFN100FBE73-53R6 |
MFR100FREFKK53R6 | Fixed Resistor, Metal Film, 1W, 53.6ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FREPN53R6 vs MFR100FREFKK53R6 |
MFN100FBEMR53R6 | Fixed Resistor, Metal Film, 1W, 53.6ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FREPN53R6 vs MFN100FBEMR53R6 |