Part Details for MFR100FRCPN3K4 by YAGEO Corporation
Overview of MFR100FRCPN3K4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100FRCPN3K4
MFR100FRCPN3K4 CAD Models
MFR100FRCPN3K4 Part Data Attributes
|
MFR100FRCPN3K4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FRCPN3K4
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 3400ohm, 500V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FRCPN3K4
This table gives cross-reference parts and alternative options found for MFR100FRCPN3K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRCPN3K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FBCMT3K4 | Fixed Resistor, Metal Film, 1W, 3400ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FRCPN3K4 vs MFR100FBCMT3K4 |
MFR100FTC953K40 | Fixed Resistor, Metal Film, 1W, 3400ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FRCPN3K4 vs MFR100FTC953K40 |
MFR100FRCMR3K40 | Fixed Resistor, Metal Film, 1W, 3400ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FRCPN3K4 vs MFR100FRCMR3K40 |
MFR100FTCFFK3K4 | Fixed Resistor, Metal Film, 1W, 3400ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FRCPN3K4 vs MFR100FTCFFK3K4 |
MFN100FRC73-3K4 | Fixed Resistor, Metal Film, 1W, 3400ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FRCPN3K4 vs MFN100FRC73-3K4 |
MFR100FRC953K40 | Fixed Resistor, Metal Film, 1W, 3400ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FRCPN3K4 vs MFR100FRC953K40 |
MFR100FRC-3K40 | Fixed Resistor, Metal Film, 1W, 3400ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FRCPN3K4 vs MFR100FRC-3K40 |
MFN100FTC73-3K4 | Fixed Resistor, Metal Film, 1W, 3400ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FRCPN3K4 vs MFN100FTC73-3K4 |
MFR100FTCF3K4 | Fixed Resistor, Metal Film, 1W, 3400ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FRCPN3K4 vs MFR100FTCF3K4 |
MFR100FTC-3K40 | Fixed Resistor, Metal Film, 1W, 3400ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FRCPN3K4 vs MFR100FTC-3K40 |