Part Details for MFR100FRCAV82K5 by YAGEO Corporation
Overview of MFR100FRCAV82K5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR100FRCAV82K5
MFR100FRCAV82K5 CAD Models
MFR100FRCAV82K5 Part Data Attributes
|
MFR100FRCAV82K5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FRCAV82K5
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 82500ohm, 500V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FRCAV82K5
This table gives cross-reference parts and alternative options found for MFR100FRCAV82K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRCAV82K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN100FBC73-82K5 | Fixed Resistor, Metal Film, 1W, 82500ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FRCAV82K5 vs MFN100FBC73-82K5 |
MFN100FTC73-82K5 | Fixed Resistor, Metal Film, 1W, 82500ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FRCAV82K5 vs MFN100FTC73-82K5 |
MFN100FBCMB82K5 | Fixed Resistor, Metal Film, 1W, 82500ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FRCAV82K5 vs MFN100FBCMB82K5 |
MFR100FTCF82K5 | Fixed Resistor, Metal Film, 1W, 82500ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FRCAV82K5 vs MFR100FTCF82K5 |
MFN100FBCM82K5 | Fixed Resistor, Metal Film, 1W, 82500ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FRCAV82K5 vs MFN100FBCM82K5 |
MFR100FBCFK82K5 | Fixed Resistor, Metal Film, 1W, 82500ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FRCAV82K5 vs MFR100FBCFK82K5 |
MFR100FTC9582K5 | Fixed Resistor, Metal Film, 1W, 82500ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FRCAV82K5 vs MFR100FTC9582K5 |
MFN100FTCPN82K5 | Fixed Resistor, Metal Film, 1W, 82500ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FRCAV82K5 vs MFN100FTCPN82K5 |
MFR100FTCM82K5 | Fixed Resistor, Metal Film, 1W, 82500ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FRCAV82K5 vs MFR100FTCM82K5 |
MFR100FRCM82K5 | Fixed Resistor, Metal Film, 1W, 82500ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100FRCAV82K5 vs MFR100FRCM82K5 |