Part Details for MFR100FBFM110R by YAGEO Corporation
Overview of MFR100FBFM110R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR100FBFM110R
MFR100FBFM110R CAD Models
MFR100FBFM110R Part Data Attributes
|
MFR100FBFM110R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FBFM110R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FBFM110R
This table gives cross-reference parts and alternative options found for MFR100FBFM110R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FBFM110R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMR1001BD110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR100FBFM110R vs DMR1001BD110R |
FMF100FRFAV110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBFM110R vs FMF100FRFAV110R |
FMF100FTF73-110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBFM110R vs FMF100FTF73-110R |
DMR1001T110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR100FBFM110R vs DMR1001T110R |
MFR100FRFFK110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBFM110R vs MFR100FRFFK110R |
FMF100FBFM110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBFM110R vs FMF100FBFM110R |
MFR100FTFMT110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBFM110R vs MFR100FTFMT110R |
MFR100FTF52-110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel | YAGEO Corporation | MFR100FBFM110R vs MFR100FTF52-110R |
FMF100FBF73-110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBFM110R vs FMF100FBF73-110R |
MFR100FRF95110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBFM110R vs MFR100FRF95110R |