MFR100FBF324R
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 1W, 324ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MFR100FBF324R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for MFR100FBF324R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFR100FBF324R by YAGEO Corporation

MFR100FBF324R
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
324 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. MFR100FBF324R
    YAGEO Corporation
    Fixed Resistor, Metal Film, 1W, 324ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for MFR100FBF324R

This table gives cross-reference parts and alternative options found for MFR100FBF324R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FBF324R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFR100FBFFKK324R Fixed Resistor, Metal Film, 1W, 324ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR100FBF324R vs MFR100FBFFKK324R
MFR100FBFFT324R Fixed Resistor, Metal Film, 1W, 324ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR100FBF324R vs MFR100FBFFT324R
FMF100FBFFFK324R Fixed Resistor, Metal Film, 1W, 324ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR100FBF324R vs FMF100FBFFFK324R
MFN100FTF52-324R Fixed Resistor, Metal Film, 1W, 324ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR100FBF324R vs MFN100FTF52-324R
RMF1WD3240F-52-T20 Fixed Resistor, Metal Film, 1W, 324ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc MFR100FBF324R vs RMF1WD3240F-52-T20
MFR100FTFFK324R Fixed Resistor, Metal Film, 1W, 324ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR100FBF324R vs MFR100FTFFK324R
MFR100FTF52-324R Fixed Resistor, Metal Film, 1W, 324ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR100FBF324R vs MFR100FTF52-324R
MFN100FRF52-324R Fixed Resistor, Metal Film, 1W, 324ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR100FBF324R vs MFN100FRF52-324R
MFR100FRF73-324R Fixed Resistor, Metal Film, 1W, 324ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR100FBF324R vs MFR100FRF73-324R
MFR100FRFFFK324R Fixed Resistor, Metal Film, 1W, 324ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR100FBF324R vs MFR100FRFFFK324R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR100FBF324R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR100FBF324R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFR100FBF324R would you like to use for your alert(s)?
  • Please alert me when MFR100FBF324R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR100FBF324R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR100FBF324R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR100FBF324R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR100FBF324R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR100FBF324R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: