Part Details for MFR100FBEMR953K by YAGEO Corporation
Overview of MFR100FBEMR953K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100FBEMR953K
MFR100FBEMR953K CAD Models
MFR100FBEMR953K Part Data Attributes
|
MFR100FBEMR953K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FBEMR953K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 953000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 953000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FBEMR953K
This table gives cross-reference parts and alternative options found for MFR100FBEMR953K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FBEMR953K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMF1WC9533F-52-BL | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 953000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR100FBEMR953K vs RMF1WC9533F-52-BL |
RMF1WC9533F-52-T20 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 953000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR100FBEMR953K vs RMF1WC9533F-52-T20 |
MFR100FBE73-953K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 953000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR100FBEMR953K vs MFR100FBE73-953K |
FMF100FREFT953K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 953000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR100FBEMR953K vs FMF100FREFT953K |
MFN100FREPN953K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 953000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR100FBEMR953K vs MFN100FREPN953K |
FMF100FBEFK953K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 953000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR100FBEMR953K vs FMF100FBEFK953K |
MFR100FBEMT953K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 953000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR100FBEMR953K vs MFR100FBEMT953K |
MFR100FTEPN953K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 953000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR100FBEMR953K vs MFR100FTEPN953K |
MFN100FBE52-953K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 953000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR100FBEMR953K vs MFN100FBE52-953K |
MFR100FTE953K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 953000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR100FBEMR953K vs MFR100FTE953K |