Part Details for MFR100DTF95549K by YAGEO Corporation
Overview of MFR100DTF95549K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100DTF95549K
MFR100DTF95549K CAD Models
MFR100DTF95549K Part Data Attributes
|
MFR100DTF95549K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DTF95549K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 549000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DTF95549K
This table gives cross-reference parts and alternative options found for MFR100DTF95549K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DTF95549K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DBFFFK549K | Fixed Resistor, Metal Film, 1W, 549000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF95549K vs MFR100DBFFFK549K |
MFN100DRFPN549K | Fixed Resistor, Metal Film, 1W, 549000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF95549K vs MFN100DRFPN549K |
MFR100DTFM549K | Fixed Resistor, Metal Film, 1W, 549000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF95549K vs MFR100DTFM549K |
MFR100DRFAV549K | Fixed Resistor, Metal Film, 1W, 549000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF95549K vs MFR100DRFAV549K |
MFR100DRFMR549K | Fixed Resistor, Metal Film, 1W, 549000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF95549K vs MFR100DRFMR549K |
MFR100DRF52-549K | Fixed Resistor, Metal Film, 1W, 549000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF95549K vs MFR100DRF52-549K |
MFR100DRFPN549K | Fixed Resistor, Metal Film, 1W, 549000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF95549K vs MFR100DRFPN549K |
MFR100DBFM549K | Fixed Resistor, Metal Film, 1W, 549000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF95549K vs MFR100DBFM549K |
MFR100DTFMT549K | Fixed Resistor, Metal Film, 1W, 549000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF95549K vs MFR100DTFMT549K |
MFR100DBF52-549K | Fixed Resistor, Metal Film, 1W, 549000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF95549K vs MFR100DBF52-549K |